PDP SEO Portlet

E10GSFPLR 903240

Optical Transceiver Module 10.3Gbps Single 10km 1310nm SFP+

Manufacturer:Intel
Avnet Manufacturer Part #: E10GSFPLR 903240
Secondary Manufacturer Part#: E10GSFPLR 903240
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10.3 Gbps
Snap Fit To Panel Mount
1
3.3 V
-5 to 70 °C
Commercial
10 km
1310 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A991
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$106.26
2+
$102.12
4+
$97.98
8+
$93.84
16+
$92.115